
MM74HCT00MX | |
|---|---|
DigiKey Part Number | 2156-MM74HCT00MX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM74HCT00MX |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 4.8mA, 4.8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 23ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Bulk: | 1960 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 803 | € 0,31842 | € 255,69 |
| Unit Price without VAT: | € 0,31842 |
|---|---|
| Unit Price with VAT: | € 0,38529 |
