
KST3904MTF | |
|---|---|
DigiKey Part Number | 2156-KST3904MTF-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KST3904MTF |
Description | TRANS NPN 40V 0.2A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 350 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 869 | € 0,03455 | € 271,87 |
| Unit Price without VAT: | € 0,03455 |
|---|---|
| Unit Price with VAT: | € 0,04181 |



