
KA558B | |
|---|---|
DigiKey Part Number | 2156-KA558B-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KA558B |
Description | 4 FUNC, BIPOLAR, PDIP16 |
Customer Reference | |
Detailed Description | Timer IC 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timer | |
Count | - | |
Frequency | - | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 16 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 673 | € 0,38727 | € 260,63 |
| Unit Price without VAT: | € 0,38727 |
|---|---|
| Unit Price with VAT: | € 0,46860 |

