
HUF75639S3ST | |
|---|---|
DigiKey Part Number | 2156-HUF75639S3ST-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | HUF75639S3ST |
Description | POWER FIELD-EFFECT TRANSISTOR, 5 |
Customer Reference | |
Detailed Description | N-Channel 100 V 56A (Tc) 200W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 25mOhm @ 56A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 20 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 25 V |
FET Type | Power Dissipation (Max) 200W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Bulk: | 810 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | € 1,61063 | € 257,70 |
| Unit Price without VAT: | € 1,61063 |
|---|---|
| Unit Price with VAT: | € 1,94886 |
