
FPF2487UCX | |
|---|---|
DigiKey Part Number | 2156-FPF2487UCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FPF2487UCX |
Description | IC BATT BUFFER/INVERTR BASED PER |
Customer Reference | |
Detailed Description | Battery Battery Protection IC 15-WLCSP (1.6x2.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | - | |
Number of Cells | 2 | |
Fault Protection | Over Temperature, Over/Under Voltage, Reverse Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, WLCSP | |
Supplier Device Package | 15-WLCSP (1.6x2.2) | |
Base Product Number |
| Bulk: | 5900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 351 | € 0,74011 | € 259,78 |
| Unit Price without VAT: | € 0,74011 |
|---|---|
| Unit Price with VAT: | € 0,89553 |
