
1N4753A | |
|---|---|
DigiKey Part Number | 2156-1N4753A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N4753A |
Description | DIODE ZENER 36V 1W AXIAL |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1 W ±5% Through Hole Axial |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 50 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 27.4 V |
Packaging Bulk | Operating Temperature -65°C ~ 20°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 1 W |
| Bulk: | 20050 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 882 | € 0,04250 | € 249,99 |
| Unit Price without VAT: | € 0,04250 |
|---|---|
| Unit Price with VAT: | € 0,05143 |
