



5975001801 | |
|---|---|
DigiKey Part Number | 1934-1188-ND |
Manufacturer | |
Manufacturer Product Number | 5975001801 |
Description | FERRITE CORE SOLID 13.7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.539" Dia (13.70mm) OD 0.870" Dia (22.10mm) Length 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5975001801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 75 | |
Inner Dimension | 0.539" Dia (13.70mm) | |
Outer Dimension | 0.870" Dia (22.10mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,87000 | € 1,87 |
| 10 | € 1,29400 | € 12,94 |
| 25 | € 1,10600 | € 27,65 |
| 50 | € 0,97600 | € 48,80 |
| 100 | € 0,85520 | € 85,52 |
| 250 | € 0,70848 | € 177,12 |
| 913 | € 0,62609 | € 571,62 |
| Unit Price without VAT: | € 1,87000 |
|---|---|
| Unit Price with VAT: | € 2,26270 |

