



5975000201 | |
|---|---|
DigiKey Part Number | 1934-1395-ND |
Manufacturer | |
Manufacturer Product Number | 5975000201 |
Description | FERRITE CORE SOLID 4.75MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.187" Dia (4.75mm) OD 0.374" Dia (9.50mm) Length 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5975000201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 75 | |
Inner Dimension | 0.187" Dia (4.75mm) | |
Outer Dimension | 0.374" Dia (9.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,37600 | € 3,76 |
| 25 | € 0,32480 | € 8,12 |
| 50 | € 0,28940 | € 14,47 |
| 200 | € 0,22640 | € 45,28 |
| 400 | € 0,19833 | € 79,33 |
| 600 | € 0,18282 | € 109,69 |
| 1 000 | € 0,16419 | € 164,19 |
| 5 000 | € 0,14630 | € 731,50 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64130 |
