
3596000541 | |
|---|---|
DigiKey Part Number | 1934-3596000541-ND |
Manufacturer | |
Manufacturer Product Number | 3596000541 |
Description | 96 MATERIAL PLATE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ferrite Plate 5.906" L x 3.937" W (150.00mm x 100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3596000541 Models |
Category | Filter Type Ferrite Plate |
Manufacturer Fair-Rite Products Corp. | Size / Dimension 5.906" L x 3.937" W (150.00mm x 100.00mm) |
Packaging Box | Height - Seated (Max) 0.157" (4.00mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 33,29000 | € 33,29 |
| 15 | € 19,55733 | € 293,36 |
| 30 | € 18,64467 | € 559,34 |
| Unit Price without VAT: | € 33,29000 |
|---|---|
| Unit Price with VAT: | € 40,28090 |


