



2646625102 | |
|---|---|
DigiKey Part Number | 1934-1541-ND |
Manufacturer | |
Manufacturer Product Number | 2646625102 |
Description | FERRITE CORE 192OHM SOLID 7.93MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 192Ohm @ 100MHz ID 0.312" Dia (7.93mm) OD 0.625" Dia (15.88mm) Length 1.125" (28.58mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2646625102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 192Ohm @ 100MHz | |
Material | 46 | |
Inner Dimension | 0.312" Dia (7.93mm) | |
Outer Dimension | 0.625" Dia (15.88mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.125" (28.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,82000 | € 1,82 |
| 10 | € 1,26300 | € 12,63 |
| 25 | € 1,07880 | € 26,97 |
| 50 | € 0,95220 | € 47,61 |
| 100 | € 0,83470 | € 83,47 |
| 250 | € 0,69184 | € 172,96 |
| 526 | € 0,60779 | € 319,70 |
| Unit Price without VAT: | € 1,82000 |
|---|---|
| Unit Price with VAT: | € 2,20220 |
