



2643180651 | |
|---|---|
DigiKey Part Number | 2643180651-ND |
Manufacturer | |
Manufacturer Product Number | 2643180651 |
Description | FERRITE CORE 33 OHM SOLID |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 33Ohm @ 100MHz ID OD Length 0.472" (11.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 33Ohm @ 100MHz | |
Material | 43 | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.472" (11.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | € 0,79892 | € 460,18 |
| Unit Price without VAT: | € 0,79892 |
|---|---|
| Unit Price with VAT: | € 0,96669 |
