



2512063007Y0 | |
|---|---|
DigiKey Part Number | 1934-1406-2-ND - Tape & Reel (TR) 1934-1406-1-ND - Cut Tape (CT) 1934-1406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2512063007Y0 |
Description | FERRITE BEAD 30 OHM 1206 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 800mA 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2512063007Y0 Models |
Category | Current Rating (Max) 800mA |
Manufacturer Fair-Rite Products Corp. | DC Resistance (DCR) (Max) 100mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,09400 | € 0,94 |
| 25 | € 0,08240 | € 2,06 |
| 50 | € 0,07360 | € 3,68 |
| 100 | € 0,06590 | € 6,59 |
| 250 | € 0,05652 | € 14,13 |
| 500 | € 0,05012 | € 25,06 |
| 1 000 | € 0,04415 | € 44,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03556 | € 106,68 |
| 6 000 | € 0,03062 | € 183,72 |
| 9 000 | € 0,02922 | € 262,98 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |



