
100946 | |
|---|---|
DigiKey Part Number | 4301-100946-ND |
Manufacturer | |
Manufacturer Product Number | 100946 |
Description | 3D Filament Mint Turquoise PLA |
Customer Reference | |
Detailed Description | 3D Printing Filament Mint Turquoise PLA (Polylactide) 0.070" (1.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fabru GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | Mint Turquoise | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | - | |
Tensile Strength | - | |
Flex Strength | 60MPa | |
Density | - | |
Operating Temperature | 190°C ~ 230°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 27,92000 | € 27,92 |
| Unit Price without VAT: | € 27,92000 |
|---|---|
| Unit Price with VAT: | € 33,78320 |