
NIT8MQ_MINI_SOM_2R16E | |
|---|---|
DigiKey Part Number | 2851-NIT8MQ_MINI_SOM_2R16E-ND |
Manufacturer | |
Manufacturer Product Number | NIT8MQ_MINI_SOM_2R16E |
Description | SBC 2.0GHZ 4 CORE 4GB/2GB RAM |
Customer Reference | |
Detailed Description | The Nitrogen8M Mini SOM is a compact (69.6 × 40 mm) System-on-Module based on the NXP i.MX 8M Mini processor. It includes a quad-core Arm Cortex-A53 CPU, plus a Cortex-M4 microcontroller for low-power or real-time tasks. Memory includes 2GB LPDDR4 and 16GB eMMC . The module supports MIPI-DSI display output and MIPI-CSI camera input, and includes a video engine for graphics and HD video. Via a carrier board, users get interfaces such as PCIe, SDIO, Gigabit Ethernet, two high-speed USB ports, multiple I²C buses, SPI, UART, and general-purpose I/O. |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | ARM Cortex-A53, Cortex-M4F | |
Speed | 2GHz | |
Number of Cores | 4 | |
Power (Watts) | 1.3W | |
Cooling Type | - | |
Size / Dimension | 2.740" x 1.580" (69.59mm x 40.13mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 4GB/2GB | |
Storage Interface | eMMC | |
Video Outputs | DSI, MIPI | |
Ethernet | 10/100 Mbps, GbE | |
USB | USB 2.0 (2) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | € 116,66417 | € 1 399,97 |
| Unit Price without VAT: | € 116,66417 |
|---|---|
| Unit Price with VAT: | € 141,16365 |