
N8ULP_CAR_BRD | |
|---|---|
DigiKey Part Number | 2851-N8ULP_CAR_BRD-ND |
Manufacturer | |
Manufacturer Product Number | N8ULP_CAR_BRD |
Description | NITROGEN8ULP CARRIER BOARD ONLY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | i.MX 8ULP, Nitrogen8ULP Nitrogen8ULP iMX8ULP SOM MPU Carrier Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | i.MX 8ULP, Nitrogen8ULP | |
Mounting Type | Module Socket | |
Contents | Partially Populated Board(s) - Main IC/Module/Part Not Included | |
Interconnect System | MIPI (CSI/CSI-2), MIPI 4 Lane (DSI/DSI-2) | |
Suggested Programming Environment | - | |
Note | CSI 15-pin Connector(s), DSI 33-pin Connector(s) | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | Carrier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 85,20000 | € 85,20 |
| Unit Price without VAT: | € 85,20000 |
|---|---|
| Unit Price with VAT: | € 103,09200 |
