
N8MP_SOM_2R16E_I | |
|---|---|
DigiKey Part Number | 2851-N8MP_SOM_2R16E_I-ND |
Manufacturer | |
Manufacturer Product Number | N8MP_SOM_2R16E_I |
Description | NITROGEN8M PLUS SOM: I.MX8M QUAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | The Nit8M Plus SOM delivers powerful multimedia and edge-AI performance using the i.MX 8M Plus processor, suited for applications from home audio to industrial automation. It integrates 4× Cortex-A53 cores, a Cortex-M7, and a 2.25-TOPS NPU supporting keyword detection, noise reduction, beamforming, speech recognition, and image recognition. Modules provide 2GB LPDDR4 and 16GB eMMC. Features include dual 4-lane MIPI-CSI with HDR ISP, LVDS, MIPI-DSI, HDMI 2.0a, 3D/2D GPU, HiFi4 DSP, PCIe Gen3, USB 3.0, uSDHC, dual GbE with TSN/AVB, CAN-FD, UART, and I2C. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M7, i.MX8M Plus | |
Speed | 1.6GHz, 800MHz | |
Number of Cores | 4/1 | |
Size / Dimension | 1.890" x 1.496" (48.00mm x 40.00mm) | |
Form Factor | Hirose-Mount Board | |
Expansion Site/Bus | Audio Input/Output, CAN/CAN FD, GbE, GPIO, HDMI, I2C, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SDIO/eMMC, SPI, UART, USB2/USB3 | |
RAM Capacity/Installed | 2GB | |
Storage Interface | eMMC/SD, SPI | |
Video Outputs | HDMI, MIPI-DSI, LVDS | |
Ethernet | 10/100/1000 Mbps (2) | |
USB | USB 3.0 (2) | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 138,56000 | € 138,56 |
| Unit Price without VAT: | € 138,56000 |
|---|---|
| Unit Price with VAT: | € 167,65760 |



