RF ANTENNA LoRa Flat Patch MHF4L Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFG9020A3S-15MH4L

DigiKey Part Number
776-EFG9020A3S-15MH4L-ND
Manufacturer
Manufacturer Product Number
EFG9020A3S-15MH4L
Description
ANT, IFLEXPIFA, 915MHZ, 150MM, M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA LoRa Flat Patch MHF4L Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Ezurio
VSWR
2.5
Series
Gain
0.9dBi
Packaging
Bag
Features
Cable - 150mm
Part Status
Active
Termination
MHF4L
RF Family/Standard
General ISM
Mounting Type
Adhesive
Frequency Group
UHF (300MHz ~ 1GHz)
Height (Max)
0.250" (6.35mm)
Frequency (Center/Band)
915MHz
Applications
LoRa
Frequency Range
902MHz ~ 928MHz
Base Product Number
Antenna Type
Flat Patch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 112
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 6,85000€ 6,85
1 000€ 6,41454€ 6 414,54
Unit Price without VAT:€ 6,85000
Unit Price with VAT:€ 8,28850