


DVK-BT850-ST | |
|---|---|
DigiKey Part Number | DVK-BT850-ST-ND |
Manufacturer | |
Manufacturer Product Number | DVK-BT850-ST |
Description | DEVELOPMENT KIT FOR BT850ST MODU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | BT850-ST - Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BT850-ST | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 68,22000 | € 68,22 |
| Unit Price without VAT: | € 68,22000 |
|---|---|
| Unit Price with VAT: | € 82,54620 |
