
G061650000 | |
|---|---|
DigiKey Part Number | 1601-G061650000-ND |
Manufacturer | |
Manufacturer Product Number | G061650000 |
Description | DIAPHRAGM 15MM OD/25MM ID/15.5MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | - Diaphragm 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Diaphragm | |
Length | 15mm | |
Outer Diameter | 25mm | |
Inner Diameter | 15.5mm | |
Boreholes | M1.6 | |
Adjustment Range | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 60,24000 | € 60,24 |
| Unit Price without VAT: | € 60,24000 |
|---|---|
| Unit Price with VAT: | € 72,89040 |