
8450-203-501-9 | |
|---|---|
DigiKey Part Number | 1601-8450-203-501-9-ND |
Manufacturer | |
Manufacturer Product Number | 8450-203-501-9 |
Description | 8450-203-501-9 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Modulator Type | Phas | |
Wavelength | 300nm ~ 390nm | |
Aperture | 1.5mm | |
Crystal AR | Solgel | |
Crystal Material | KD*P | |
Power (Watts) | 1W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2 346,21000 | € 2 346,21 |
| Unit Price without VAT: | € 2 346,21000 |
|---|---|
| Unit Price with VAT: | € 2 838,91410 |