
8450-202-901-5 | |
|---|---|
DigiKey Part Number | 1601-8450-202-901-5-ND |
Manufacturer | |
Manufacturer Product Number | 8450-202-901-5 |
Description | LM13 INTENSITY MODULATOR, 650-10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Modulator Type | P | |
Wavelength | 650nm ~ 1000nm | |
Aperture | 3mm x 3mm | |
Crystal AR | IM | |
Crystal Material | KD*P | |
Power (Watts) | 5W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2 165,48000 | € 2 165,48 |
| Unit Price without VAT: | € 2 165,48000 |
|---|---|
| Unit Price with VAT: | € 2 620,23080 |