
0703-096-000-40 | |
|---|---|
DigiKey Part Number | 1601-0703-096-000-40-ND |
Manufacturer | |
Manufacturer Product Number | 0703-096-000-40 |
Description | LENS TELPHOT F4 0.06X-0.5X FLEX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Telephoto Lens F4 0.06x ~ 0.5x Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Telephoto | |
Focal Length | 105.0mm | |
Magnification | 0.06x ~ 0.5x | |
Focal Ratio | F4 | |
Compatible Sensor Size (Max) | - | |
Field of View | 100.0mm | |
Working Distance | 282mm ~ 1825mm | |
Depth Of Field | - | |
Resolution | 7µm | |
TV Distortion | - | |
Filter Size | M40.5 x P0.5 | |
Diameter | 50.0mm Dia | |
Length | 54.3mm | |
Mounting Type | Flexible | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 056,83000 | € 1 056,83 |
| Unit Price without VAT: | € 1 056,83000 |
|---|---|
| Unit Price with VAT: | € 1 278,76430 |
