
ERFSD110162RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSD110162RZTR-ND - Tape & Reel (TR) 5916-ERFSD110162RZCT-ND - Cut Tape (CT) 5916-ERFSD110162RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSD110162RZ |
Description | 1812/1.10AMP/16V/T&R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 500 ms |
Manufacturer Excel Cell Electronic Co., Ltd. | Resistance - Initial (Ri) (Min) 60 mOhms |
Series | Resistance - Post Trip (R1) (Max) 180 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 16V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.035" (0.90mm) |
Current - Trip (It) 2.2 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 5 | € 0,18600 | € 0,93 |
| 10 | € 0,17000 | € 1,70 |
| 50 | € 0,14100 | € 7,05 |
| 100 | € 0,13030 | € 13,03 |
| 250 | € 0,11712 | € 29,28 |
| 500 | € 0,10806 | € 54,03 |
| 1 000 | € 0,09967 | € 99,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09191 | € 183,82 |
| 4 000 | € 0,08472 | € 338,88 |
| 6 000 | € 0,08076 | € 484,56 |
| 10 000 | € 0,07601 | € 760,10 |
| 14 000 | € 0,07302 | € 1 022,28 |
| 20 000 | € 0,06997 | € 1 399,40 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |