
20021 | |
|---|---|
DigiKey Part Number | 5795-20021-ND |
Manufacturer | |
Manufacturer Product Number | 20021 |
Description | #11 SST Double Honed Blade/5 pcs |
Customer Reference | |
Detailed Description | Blade #11 Blade, Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Blade | |
Features | #11 Blade, Stainless Steel | |
Weight | 0.03 lb (13.61 g) |
