
16073 | |
|---|---|
DigiKey Part Number | 5795-16073-ND |
Manufacturer | |
Manufacturer Product Number | 16073 |
Description | K73 Smart Snap Blade Knife/BLU |
Customer Reference | |
Detailed Description | Utility Knife Includes Blades |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Utility Knife | |
Features | Includes Blades | |
Weight | 0.04 lb (18.14 g) |