
16016 | |
|---|---|
DigiKey Part Number | 5795-16016-ND |
Manufacturer | |
Manufacturer Product Number | 16016 |
Description | K16 Mini Stencil Knife |
Customer Reference | |
Detailed Description | Knife, Precision Lightweight |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Knife, Precision | |
Features | Lightweight | |
Weight | 0.04 lb (18.14 g) |
