New Product
GBU1010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU606

DigiKey Part Number
5272-GBU606-ND
Manufacturer
Manufacturer Product Number
GBU606
Description
BRIDGE RECT 1PHASE 600V 6A GBU
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EVVO
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
6 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 398
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 0,80000€ 0,80
10€ 0,50300€ 5,03
100€ 0,32680€ 32,68
500€ 0,25114€ 125,57
1 000€ 0,22677€ 226,77
2 000€ 0,20625€ 412,50
5 000€ 0,18403€ 920,15
10 000€ 0,17029€ 1 702,90
50 000€ 0,15741€ 7 870,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,80000
Unit Price with VAT:€ 0,96800