
MR10Q010-EVAL1 | |
|---|---|
DigiKey Part Number | 819-MR10Q010-EVAL1-ND |
Manufacturer | |
Manufacturer Product Number | MR10Q010-EVAL1 |
Description | MR10Q010 1MBIT QSPI MRAM MORPHO |
Customer Reference | |
Detailed Description | MR10Q010 MRAM Memory Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everspin Technologies Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Nucleo | |
Type | Memory | |
Function | MRAM | |
Utilized IC / Part | MR10Q010 | |
Contents | Board(s) | |
Suggested Programming Environment | Mbed-Enabled | |
Interconnect System | ST Morpho | |
Note | - | |
Primary Attributes | 1Mbit (128KB) | |
Secondary Attributes | QSPI/SPI Interface(s) | |
Base Product Number |
