MFR Recommended
Similar

19-21SYGC/S530-E1/TR8 | |
|---|---|
DigiKey Part Number | 19-21SYGC/S530-E1/TR8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 19-21SYGC/S530-E1/TR8 |
Description | LED YLW-GRN CLEAR 2SMD |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 100° |
Part Status Discontinued at DigiKey | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 575nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 1.20mm x 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19-21SYGC/S530-E1/4T | Everlight Electronics Co Ltd | 0 | 1080-19-21SYGC/S530-E1/4TTR-ND | € 0,04352 | MFR Recommended |
| 5988060107F | Dialight | 0 | 350-2034-1-ND | € 0,20000 | Similar |

