


12-215SURC/S530-A2/TR8 | |
|---|---|
DigiKey Part Number | 1080-12-215SURC/S530-A2/TR8TR-ND - Tape & Reel (TR) 1080-12-215SURC/S530-A2/TR8CT-ND - Cut Tape (CT) 1080-12-215SURC/S530-A2/TR8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12-215SURC/S530-A2/TR8 |
Description | LED RED CLEAR CHIP SMD R/A |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 632nm |
Lens Transparency Clear | Package / Case 2-SMD, No Lead |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 2.10mm L x 1.00mm W |
Lens Size 1.70mm x 0.60mm | Height (Max) 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,16000 | € 1,60 |
| 100 | € 0,11210 | € 11,21 |
| 500 | € 0,09046 | € 45,23 |
| 1 000 | € 0,08330 | € 83,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07405 | € 222,15 |
| 6 000 | € 0,06932 | € 415,92 |
| 9 000 | € 0,06689 | € 602,01 |
| 15 000 | € 0,06414 | € 962,10 |
| 21 000 | € 0,06251 | € 1 312,71 |
| 30 000 | € 0,06092 | € 1 827,60 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29040 |