


STL-1-450-3-01 | |
|---|---|
DigiKey Part Number | RPC5261-ND |
Manufacturer | |
Manufacturer Product Number | STL-1-450-3-01 |
Description | CBL CLIP TWIST LOCK NAT ARROW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Arrowhead, Winged 0.402" ~ 0.500" (10.21mm ~ 12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | STL-1-450-3-01 Models |
Category | Mounting Type Arrowhead, Winged |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Height 1.280" (32.51mm) |
Part Status Active | Panel Hole Size 0.157" (4.00mm) |
Type Clip, Twist Lock | Material Flammability Rating UL94 V-2 |
Type Attributes Standoff | Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Opening Size 0.402" ~ 0.500" (10.21mm ~ 12.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,32400 | € 3,24 |
| 25 | € 0,30360 | € 7,59 |
| 50 | € 0,28920 | € 14,46 |
| 100 | € 0,27540 | € 27,54 |
| 250 | € 0,25808 | € 64,52 |
| 500 | € 0,24574 | € 122,87 |
| 1 000 | € 0,23399 | € 233,99 |
| 3 000 | € 0,21653 | € 649,59 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,45980 |
