




MTS-14 | |
|---|---|
DigiKey Part Number | RPC1572-ND |
Manufacturer | |
Manufacturer Product Number | MTS-14 |
Description | HEX STANDOFF M3 NYLON 14MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.551" (14.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | MTS-14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 5 | € 0,51600 | € 2,58 |
| 10 | € 0,48000 | € 4,80 |
| 25 | € 0,43840 | € 10,96 |
| 50 | € 0,41100 | € 20,55 |
| 100 | € 0,38620 | € 38,62 |
| 250 | € 0,35768 | € 89,42 |
| 500 | € 0,33874 | € 169,37 |
| 1 000 | € 0,32178 | € 321,78 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75020 |

