



HNSM3-30-5.5-1 | |
|---|---|
DigiKey Part Number | RPC4127-ND |
Manufacturer | |
Manufacturer Product Number | HNSM3-30-5.5-1 |
Description | HEX STANDOFF M3 NYLON 30MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 1.181" (30.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | HNSM3-30-5.5-1 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.217" (5.50mm) Hex |
Series | Between Board Height 1.181" (30.00mm) |
Packaging Bulk | Length - Overall 1.181" (30.00mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,84000 | € 1,84 |
| 10 | € 1,56600 | € 15,66 |
| 25 | € 1,46760 | € 36,69 |
| 50 | € 1,39740 | € 69,87 |
| 100 | € 1,33060 | € 133,06 |
| 250 | € 1,24724 | € 311,81 |
| 500 | € 1,18770 | € 593,85 |
| 1 000 | € 1,13101 | € 1 131,01 |
| 2 500 | € 1,06024 | € 2 650,60 |
| Unit Price without VAT: | € 1,84000 |
|---|---|
| Unit Price with VAT: | € 2,22640 |