


17W07525 | |
|---|---|
DigiKey Part Number | RPC6775-ND |
Manufacturer | |
Manufacturer Product Number | 17W07525 |
Description | FLAT WASHER, NYLON, NATURAL, .40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.206" (5.23mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W07525 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.406" (10.31mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Thickness | 0.206" (5.23mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 5 | € 0,16600 | € 0,83 |
| 10 | € 0,15500 | € 1,55 |
| 25 | € 0,14000 | € 3,50 |
| 50 | € 0,13040 | € 6,52 |
| 100 | € 0,12190 | € 12,19 |
| 250 | € 0,11208 | € 28,02 |
| 500 | € 0,10550 | € 52,75 |
| 1 000 | € 0,09966 | € 99,66 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |