Parametric Equivalent
Parametric Equivalent

17W03540 | |
|---|---|
DigiKey Part Number | RPC9980-ND |
Manufacturer | |
Manufacturer Product Number | 17W03540 |
Description | FLAT WASHER, .169 ID, .354 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.031" (0.79mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W03540 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.169" (4.29mm) |
Series | Diameter - Outside 0.354" (8.99mm) |
Packaging Bulk | Thickness 0.031" (0.79mm) |
Part Status Active | Material Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16M04090080 | Essentra Components | 7 375 | RPC10430-ND | € 0,08000 | Parametric Equivalent |
| 16M04090080B | Essentra Components | 2 278 | RPC9985-ND | € 0,09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,04199 | € 41,99 |
| Unit Price without VAT: | € 0,04199 |
|---|---|
| Unit Price with VAT: | € 0,05081 |

