


13SP177 | |
|---|---|
DigiKey Part Number | RPC6729-ND |
Manufacturer | |
Manufacturer Product Number | 13SP177 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP177 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.171" (4.34mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 5 | € 0,09200 | € 0,46 |
| 10 | € 0,08500 | € 0,85 |
| 25 | € 0,07640 | € 1,91 |
| 50 | € 0,07100 | € 3,55 |
| 100 | € 0,06620 | € 6,62 |
| 250 | € 0,06052 | € 15,13 |
| 500 | € 0,05680 | € 28,40 |
| 1 000 | € 0,05349 | € 53,49 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |