
13RS031214 | |
|---|---|
DigiKey Part Number | 145-13RS031214-ND |
Manufacturer | |
Manufacturer Product Number | 13RS031214 |
Description | ROUND SPACER NYLON 7.14MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.281" (7.14mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS031214 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.312" (7.93mm) | |
Between Board Height | 0.281" (7.14mm) | |
Length - Overall | 0.281" (7.14mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 5 | € 0,06400 | € 0,32 |
| 10 | € 0,05800 | € 0,58 |
| 25 | € 0,05200 | € 1,30 |
| 50 | € 0,04820 | € 2,41 |
| 100 | € 0,04480 | € 4,48 |
| 250 | € 0,04088 | € 10,22 |
| 500 | € 0,03832 | € 19,16 |
| 1 000 | € 0,03599 | € 35,99 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |
