
091032075TB | |
|---|---|
DigiKey Part Number | RPC8815-ND |
Manufacturer | |
Manufacturer Product Number | 091032075TB |
Description | THUMB SCREW KNOB - #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.425" (10.80mm) | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.075" (27.31mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 5 | € 0,39000 | € 1,95 |
| 10 | € 0,36300 | € 3,63 |
| 25 | € 0,33040 | € 8,26 |
| 50 | € 0,30920 | € 15,46 |
| 100 | € 0,29020 | € 29,02 |
| 250 | € 0,26824 | € 67,06 |
| 500 | € 0,25366 | € 126,83 |
| 1 000 | € 0,24063 | € 240,63 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,56870 |
