


010440R037 | |
|---|---|
DigiKey Part Number | RPC7273-ND |
Manufacturer | |
Manufacturer Product Number | 010440R037 |
Description | ROUND HEAD SLOTTED #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Round Head Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440R037 Models |
Category | Thread Size #4-40 |
Manufacturer Essentra Components | Head Diameter 0.202" (5.13mm) |
Series | Head Height 0.081" (2.06mm) |
Packaging Bulk | Length - Below Head 0.375" (9.53mm) |
Part Status Active | Length - Overall 0.456" (11.59mm) |
Screw Head Type Round Head | Material Nylon |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 5 | € 0,07400 | € 0,37 |
| 10 | € 0,06900 | € 0,69 |
| 25 | € 0,06240 | € 1,56 |
| 50 | € 0,05780 | € 2,89 |
| 100 | € 0,05380 | € 5,38 |
| 250 | € 0,04912 | € 12,28 |
| 500 | € 0,04606 | € 23,03 |
| 1 000 | € 0,04332 | € 43,32 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |
