


005371859914 | |
|---|---|
DigiKey Part Number | RPC3391-ND |
Manufacturer | |
Manufacturer Product Number | 005371859914 |
Description | ROUND SPACER #4 POLYSTYRENE 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Polystyrene 0.197" (5.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 005371859914 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.134" (3.40mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 5 | € 0,14400 | € 0,72 |
| 10 | € 0,13300 | € 1,33 |
| 25 | € 0,12040 | € 3,01 |
| 50 | € 0,11220 | € 5,61 |
| 100 | € 0,10480 | € 10,48 |
| 250 | € 0,09620 | € 24,05 |
| 500 | € 0,09052 | € 45,26 |
| 1 000 | € 0,08542 | € 85,42 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20570 |
