
497483 | |
|---|---|
DigiKey Part Number | 2082-497483-ND |
Manufacturer | |
Manufacturer Product Number | 497483 |
Description | 497483 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob M6 Shaft with No Indicator Polyamide Black |
Datasheet | Datasheet |
Category | Shaft Size M6 |
Manufacturer Essentra Access Solutions | Diameter 1.575" (40.00mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polyamide |
Style Clamping | Color Black |
Type 5 Arm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,95590 | € 977,95 |
| Unit Price without VAT: | € 1,95590 |
|---|---|
| Unit Price with VAT: | € 2,36664 |