
EPC902-CSP32-033 | |
|---|---|
DigiKey Part Number | 2199-EPC902-CSP32-033TR-ND - Tape & Reel (TR) 2199-EPC902-CSP32-033CT-ND - Cut Tape (CT) 2199-EPC902-CSP32-033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC902-CSP32-033 |
Description | CCD LINE SENSOR 512X1, PIXEL PIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CCD Image Sensor 512H x 1V 15µm x 120µm 32-CSP (8.08x1.32) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ESPROS Photonics AG | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CCD | |
Pixel Size | 15µm x 120µm | |
Active Pixel Array | 512H x 1V | |
Frames per Second | 73000.0 | |
Voltage - Supply | 2.7V ~ 3.45V | |
Package / Case | 32-XFBGA, CSPBGA | |
Supplier Device Package | 32-CSP (8.08x1.32) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 24,56000 | € 24,56 |
| 5 | € 22,01800 | € 110,09 |
| 10 | € 21,10700 | € 211,07 |
| 25 | € 20,04680 | € 501,17 |
| 50 | € 19,34100 | € 967,05 |
| 100 | € 18,70820 | € 1 870,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 18,03523 | € 18 035,23 |
| Unit Price without VAT: | € 24,56000 |
|---|---|
| Unit Price with VAT: | € 29,71760 |


