
ESP8684-DEVKITC-02C-N4X | |
|---|---|
DigiKey Part Number | 1965-ESP8684-DEVKITC-02C-N4X-ND |
Manufacturer | |
Manufacturer Product Number | ESP8684-DEVKITC-02C-N4X |
Description | DEV BOARD |
Customer Reference | |
Detailed Description | ESP8684-WROOM-02C/02UC ESP8684 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | PCB Trace Antenna(s) On-Board | |
Utilized IC / Part | ESP8684-WROOM-02C/02UC | |
Note | - | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |