
XG-1000CB 100.0000M-CCL0 | |
|---|---|
DigiKey Part Number | XG-1000CB100.0000M-CCL0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XG-1000CB 100.0000M-CCL0 |
Description | XTAL OSC SO 100.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 100 MHz SO (SAW) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 35mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.049" (1.25mm) |
Output CMOS | Current - Supply (Disable) (Max) 30mA |