
XG-1000CA 106.2500M-CBL3 | |
|---|---|
DigiKey Part Number | SER3723TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XG-1000CA 106.2500M-CBL3 |
Description | XTAL OSC SO 106.2500MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 106.25 MHz SO (SAW) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 35mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output CMOS | Current - Supply (Disable) (Max) 30mA |