Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TG2520SMN 50.0000M-MCGNNM0 | |
|---|---|
DigiKey Part Number | 114-TG2520SMN50.0000M-MCGNNM0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG2520SMN 50.0000M-MCGNNM0 |
Description | XTAL OSC TCXO 50.0000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,41198 | € 411,98 |
| Unit Price without VAT: | € 0,41198 |
|---|---|
| Unit Price with VAT: | € 0,49850 |
