
SG5032VAN 200.000000M-KEGA0 | |
|---|---|
DigiKey Part Number | 114-SG5032VAN200.000000M-KEGA0TR-ND - Tape & Reel (TR) 114-SG5032VAN200.000000M-KEGA0CT-ND - Cut Tape (CT) 114-SG5032VAN200.000000M-KEGA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG5032VAN 200.000000M-KEGA0 |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±30ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 20mA |
Output LVDS | Base Product Number |
Voltage - Supply 2.5V ~ 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG5032VAN 200.000000M-KEGA3 | EPSON | 84 | SER3983CT-ND | € 5,44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,42000 | € 2,42 |
| 10 | € 2,10500 | € 21,05 |
| 25 | € 1,99040 | € 49,76 |
| 50 | € 1,90800 | € 95,40 |
| 100 | € 1,82910 | € 182,91 |
| 250 | € 1,72988 | € 432,47 |
| 500 | € 1,65842 | € 829,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,58998 | € 1 589,98 |
| 2 000 | € 1,52441 | € 3 048,82 |
| 3 000 | € 1,48734 | € 4 462,02 |
| 5 000 | € 1,44197 | € 7 209,85 |
| Unit Price without VAT: | € 2,42000 |
|---|---|
| Unit Price with VAT: | € 2,92820 |