
SG5032CCN 8.000000M-HJGA3 | |
|---|---|
DigiKey Part Number | 114-SG5032CCN8.000000M-HJGA3TR-ND - Tape & Reel (TR) 114-SG5032CCN8.000000M-HJGA3CT-ND - Cut Tape (CT) 114-SG5032CCN8.000000M-HJGA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG5032CCN 8.000000M-HJGA3 |
Description | XTAL OSC XO 8.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 4.5V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Category | Voltage - Supply 4.5V ~ 5.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output CMOS | Current - Supply (Disable) (Max) 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,08000 | € 2,08 |
| 10 | € 1,81200 | € 18,12 |
| 25 | € 1,71360 | € 42,84 |
| 50 | € 1,64280 | € 82,14 |
| 100 | € 1,57480 | € 157,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,48932 | € 372,33 |
| 500 | € 1,42778 | € 713,89 |
| 750 | € 1,39299 | € 1 044,74 |
| 1 250 | € 1,35038 | € 1 687,97 |
| 1 750 | € 1,32305 | € 2 315,34 |
| 2 500 | € 1,29469 | € 3 236,72 |
| Unit Price without VAT: | € 2,08000 |
|---|---|
| Unit Price with VAT: | € 2,51680 |
