
SG5032CCN 25.000000M-HJGA3 | |
|---|---|
DigiKey Part Number | SER3964TR-ND - Tape & Reel (TR) SER3964CT-ND - Cut Tape (CT) SER3964DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG5032CCN 25.000000M-HJGA3 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 4.5V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 4.5V ~ 5.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,09000 | € 2,09 |
| 10 | € 1,82000 | € 18,20 |
| 25 | € 1,72160 | € 43,04 |
| 50 | € 1,65020 | € 82,51 |
| 100 | € 1,58200 | € 158,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,49612 | € 374,03 |
| 500 | € 1,43428 | € 717,14 |
| 750 | € 1,39932 | € 1 049,49 |
| 1 250 | € 1,35653 | € 1 695,66 |
| 1 750 | € 1,32907 | € 2 325,87 |
| 2 500 | € 1,30059 | € 3 251,47 |
| Unit Price without VAT: | € 2,09000 |
|---|---|
| Unit Price with VAT: | € 2,52890 |

