
SG3225VAN 200.000000M-KEGA0 | |
|---|---|
DigiKey Part Number | 114-SG3225VAN200.000000M-KEGA0TR-ND - Tape & Reel (TR) 114-SG3225VAN200.000000M-KEGA0CT-ND - Cut Tape (CT) 114-SG3225VAN200.000000M-KEGA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3225VAN 200.000000M-KEGA0 |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,90000 | € 2,90 |
| 10 | € 2,52100 | € 25,21 |
| 25 | € 2,38360 | € 59,59 |
| 50 | € 2,28480 | € 114,24 |
| 100 | € 2,19050 | € 219,05 |
| 250 | € 2,07160 | € 517,90 |
| 500 | € 1,98606 | € 993,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,90413 | € 1 904,13 |
| 2 000 | € 1,82566 | € 3 651,32 |
| 3 000 | € 1,78129 | € 5 343,87 |
| Unit Price without VAT: | € 2,90000 |
|---|---|
| Unit Price with VAT: | € 3,50900 |
